FMSW6384

Fairview Microwave
67-FMSW6384
FMSW6384

Mfr.:

Description:
Coaxial Switches SP8T NO DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 12V, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,370.54 £2,370.54

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Coaxial Switches
SP8T
DC to 18 GHz
12 V
Solder Terminal
1.6:1
0.25 dB
75 dB
Bag
Brand: Fairview Microwave
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 252.651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

SP8T Electromechanical Relay RF Switches

Fairview Microwave Single-Pole, Eight-Throw (SP8T) Electromechanical Relay RF Switches are manufactured in a SP8T design with SMA ports and a latching or normally open actuator. These coaxial electromechanical switches are rated for a maximum frequency of 18GHz and a maximum input power of 60W or 100W. Additional features include 50Ω impedance, 12V or 28V control voltage, and 125mA, 200mA, or 375mA current. Fairview Microwave SP8T Electromechanical Relay RF Switches are rated for 0.5dB or 0.6dB maximum insertion loss, 60dB or 75dB minimum isolation, and 1.6:1 maximum VSWR. These switches are suitable for test and measurement, communications, and general-purpose, high-performance applications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE