UMFT602X

FTDI
895-UMFT602X
UMFT602X

Mfr.:

Description:
Interface Development Tools USB3.0 UVC 32bit FIFO FMC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI UMFT602X-B
FTDI
Interface Development Tools USB 3.0 UVC Class 32 bits FIFO FMC

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
FIFO to USB
FT602
Bulk
Brand: FTDI
Description/Function: 32 bit FIFO bus, FMC connector
Dimensions: 70 mm x 60 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: UMFT60x
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99