UMFT234XD-01

FTDI
895-UMFT234XD-01
UMFT234XD-01

Mfr.:

Description:
Interface Development Tools USB to UART, 4 Cntl Bus, 8 Pin connect

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 17/03/2026
100
50
Expected 03/04/2026
50
Expected 07/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.73 £9.73
£9.63 £96.30
£9.13 £9,130.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to UART
FT234XD
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36.3 mm x 12.1 mm x 2 mm
For Use With: FT234XD
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: UMFT-B
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FT-X Breakout Modules

FTDI FT-X Breakout Modules provide the simplest development hardware for the FT-X series of devices. To reduce cost, the USB interconnect simply tracks on the PCB, which plugs directly into the USB host socket. The interface connector is a standard 2.54mm pitch socket. FTDI FT-X Breakout Modules are ready to use when plugged in to enable instant development work to begin.