FT602Q-T

FTDI
895-FT602Q-T
FT602Q-T

Mfr.:

Description:
USB Interface IC USB3.0 UVC 32 bits Sync FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT60x
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-76
USB 3.1
Super Speed (SS)
5 Gb/s
900 mV
3.6 V
185 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99