FT2232H MINI MODULE

FTDI
895-FT2232HMINIMOD
FT2232H MINI MODULE

Mfr.:

Description:
Interface Development Tools USB Hi-Speed FT2232H Evaluation Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
199
Expected 13/02/2026
1,850
Expected 03/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.07 £22.07
£20.80 £208.00
£20.79 £1,039.50

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB to UART
FT2232H
Bulk
Brand: FTDI
Description/Function: Dual high speed USB to multipurpose UART/FIFO
Dimensions: 37.51 mm x 29.15 mm x 8.2 mm
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: FT2232
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: H-CHIP
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FT2232H-56Q & FT4232H-56Q Mini Modules

FTDI FT2232H-56Q & FT4232H-56Q Mini Modules are evaluation and prototyping modules based on the FT2232H-56Q and FT4232H-56Q Hi-Speed USB ICs. Each module provides access to all required signals through two 26-pin dual-row headers, enabling easy connection PCB header sockets and ribbon cables. The FTDI FT2232H-56Q Mini Module provides two independent configurable interfaces, while the FT4232H-56Q Mini Module offers four channels. The FT2232H-56Q and FT4232H-56Q Mini Modules are ideal for development purposes, to quickly prove the functionality of adding USB to a target design.