N010-0554-T241

FCL Components
817-N010-0554-T241
N010-0554-T241

Mfr.:

Description:
LCD Touch Panels 4.3" Pen & Finger 1.1mm glass 75mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.31 £19.31
£11.24 £112.40
£10.62 £955.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
4.3 in
10 MOhms
7 V
FID-550
Brand: FCL Components
For Use With: 4 Wire
Product Type: Touch Panels
Factory Pack Quantity: 90
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

FID-550 Resistive Touch Panels

FCL Components  FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life.