SMARC_CAR_BRD

Ezurio
239-SMARCCARBRD
SMARC_CAR_BRD

Mfr.:

Description:
Development Boards & Kits - ARM Universal SMARC Carrier Board (Note - SOM sold separately)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 10/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£160.06 £160.06

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - ARM
RoHS:  
Carrier Boards
ARM Cortex A53, ARM Cortex M4
Nitrogen8M Mini SMARC
Bulk
Brand: Ezurio
Dimensions: 82 mm x 50 mm
Interface Type: GbE, GPIO, I2C, PCIe, SDIO, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Universal SMARC® Carrier Board

Ezurio Universal SMARC® Carrier Board is designed to provide a platform for SMARC System-on-Modules (SOMs). The Universal SMARC Carrier Board acts as a motherboard to the SMARC SOM, adding interface ports for the peripherals it provides. The Carrier Board complies with the SMARC v2.1 specification from SGET and is compliant with the SMARC standard pinout. It can accept any SMARC SOM and is specifically recommended for use with Ezurio's SMARC modules.

SMARC® Modules

Ezurio SMARC® Modules are compact, robust, and scalable modules designed for IoT applications. The SMARC (Smart Mobility ARChitecture) module is a compact computer module that meets the requirements of next-generation applications. A single SMARC design that implements a standard 314-pin edge connector can support a wide range of processors, memory options, and wireless configurations. The diversity and number of available hardware interfaces allow the SMARC Modules to be ideal for everything from a single display and input handheld device to complex medical equipment demanding multiple displays, audio, and multiple input types. Users can future-proof designs with the versatility and efficiency of Ezurio’s SMARC SOMs.

Tungsten700 SMARC®

Ezurio Tungsten700 SMARC® is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio, which is based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, is a single-board computer (SBC). The Ezurio Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.