453-00060R

Ezurio
239-453-00060R
453-00060R

Mfr.:

Description:
Multiprotocol Modules BL653u module (Nordic nRF52833) Trace pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,486

Stock:
2,486 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.51 £6.51
Full Reel (Order in multiples of 1000)
£6.51 £6,510.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
£6.51
Min:
1

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
BL653
2.4 GHz
8 dBm
ADC, GPIO, I2C, I2S, SPM, UART, USB
1.7 V
5.5 V
- 40 C
+ 105 C
External
6.3 mm x 5.6 mm x 1.6 mm
Bluetooth LE
NFC
802.15.4
802.15.4 (ANT, Thread, Zigbee)
Reel
Cut Tape
MouseReel
Brand: Ezurio
Data Rate: 1 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 96 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: BL653
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL653µ Nordic nRF52833 Modules

Ezurio BL653µ Nordic nRF52833 Modules target space-constrained applications to implement longer-range BLUETOOTH® (BLE) in harsh operating environments. The BL653µ modules from Ezurio are low-power microcontrollers with multi-wireless capabilities ideal for wireless Internet of Things (IoT) connectivity. The devices are powered by the Nordic nRF52833 Multi-Protocol System-on-Chip. They provide maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, AT command set, and Ezurio’s smartBASIC environment.