450-00109-K2

Ezurio
239-450-00109-K2
450-00109-K2

Mfr.:

Description:
Gateways Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£756.60 £756.60

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Gateways
915 MHz
Ethernet
- 30 C
+ 70 C
Bulk
Brand: Ezurio
Dimensions: 133 mm x 275 mm x 30 mm
IP Rating: IP67
Operating Supply Current: 1 A
Operating Supply Voltage: 12 V
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RG191+LTE LoRaWAN-Enabled Gateway V2.0

Ezurio RG191+LTE LoRaWAN-Enabled Gateway V2.0 is a secure, scalable, robust LoRaWAN solution for end-to-end control of LoRaWAN networks. The Ezurio Gateway leverages a field-proven, reliable WB50NBT wireless bridge-certified module. The device also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom.