EXPI4U3840GB

Exascend
245-EXPI4U3840GB
EXPI4U3840GB

Mfr.:

Description:
Solid State Drives - SSD 3.84TB / PCIe Gen4x4 / U.2 / 3D TLC / Enterprise
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
£3,118.65 £3,118.65

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
PI4
Brand: Exascend
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

EXPI4 Solid State Drives (SSD)

Exascend EXPI4 Solid State Drives provide ultimate performance and ultra-high reliability over the traditional hard disk drive. These solid-state drives achieve up to 3,500MB/s for sequential read, 2,600MB/s for sequential write, and 450,000 IOPS for steady-state random write. The PI4 solid-state drives consist solely of semiconductor devices and it does not contain any mechanical part such as a platter (disk), or motor. These solid-state drives use a single-chip flash conPI4 solid-state drive controller to manage multiple NAND flash memory modules. The PI4 solid-state drives support U.2, E1.S, and M.2 form factors, integrating high-speed PCIe gen 4x4 interface with third-generation 3D TLC NAND flash memory technology. These solid-state drives feature high I/O and throughput performance, high stability, reliability, temperature monitoring, and intelligent management.