PLR137

Everlight
638-PLR137
PLR137

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Photo Link

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
650 nm
16 MBd
Plastic Fiber
20 ns
2.4 V to 5.5 V
- 20 C
+ 70 C
No Connector
Brand: Everlight
Fall Time: 20 ns
Height: 3 mm
Length: 7.5 mm
Mounting Style: Through Hole
Peak Wavelength: 650 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 500
Subcategory: Fiber Optic
Width: 2.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT