62-227B/LK2C-N4040N4P3S2Z6/2T

Everlight
638-227BLKN4040N4P3S
62-227B/LK2C-N4040N4P3S2Z6/2T

Mfr.:

Description:
White LEDs White, 4000K 35lm, 60mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
2212 (5730 metric)
Neutral White
4000 K
35 mcd
35 lm
120 deg
60 mA
7 V
350 mW
5.6 mm
3 mm
0.9 mm
- 40 C
+ 85 C
Rectangular
Water Clear
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99