RSDC-650

Essentra
144-RSDC-650
RSDC-650

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,6-1/2 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,725

Stock:
3,725 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.818 £40.90
£0.726 £72.60
£0.692 £173.00
£0.665 £332.50

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RSDC
Card Guides
Snap-In
Natural
164.1 mm
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Depth / Thickness: 1.2 mm to 2.3 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926908500
TARIC:
8538100090
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA