LEDM-2-20

144-LEDM-2-20
LEDM-2-20

Mfr.:
Essentra

Description:
LED Mounting Hardware LED Spacer,Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
20 mm
Body Shape: Round
Brand: Essentra
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
TARIC:
8547200000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA