ESP32-S3FH4R2

Espressif Systems
356-ESP32-S3FH4R2
ESP32-S3FH4R2

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,881

Stock:
3,881 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.11 £3.11
£2.69 £26.90
£2.55 £63.75
£2.34 £234.00
£2.23 £557.50
£2.12 £1,060.00
£1.90 £1,900.00
£1.82 £3,640.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
21 dBm
- 76.5 dBm
1.8 V
3.6 V
91 mA
340 mA
4 MB
- 40 C
+ 105 C
QFN-56
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: PSRAM
Height: 0.85 mm
Interface Type: SPI
Length: 7 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 45 I/O
Number of Timers: 8
Processor Series: LX7
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.