ESP32-C61HF4

Espressif Systems
356-ESP32-C61HF4
ESP32-C61HF4

Mfr.:

Description:
RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976
Can Dispatch Immediately
On Order:
4,000
Expected 21/07/2026
Factory Lead Time:
58
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.10 £2.10
£1.82 £18.20
£1.71 £42.75
£1.58 £158.00
£1.49 £372.50
£1.37 £685.00
£1.16 £1,160.00
£1.10 £2,750.00
£1.07 £5,350.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Brand: Espressif Systems
Interface Type: 2.4 GHz
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-C61 Wi-Fi® 6 + BLUETOOTH® 5 (LE) SoCs

Espressif Systems ESP32-C61 Wi-Fi® 6 + BLUETOOTH® 5 (LE) System-on-Chip (SoC) features optimized peripherals, improved connectivity, and increased memory options. The Wi-Fi 6 is designed for IoT devices, while the SoC supports a 20MHz bandwidth for 802.11ax mode and a 20MHz/40MHz bandwidth for 802.11b/g/n mode. The 802.11ax mode supports characteristics like OFDMA and MU-MIMO, which supply reliable and low-latency connections, and Target-Wake-Time, the basis of ultra-low power applications. Additionally, Bluetooth 5 (LE) radio facilitates long-range operation through advertisement extension and coded PHY while supporting 2Mbps of high throughput PHY. The ESP32-C61 will also benefit from the BLE-Mesh 1.1 protocol.