PKY2616PI

764-PKY2616PI
PKY2616PI

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 28V 21.5A 18-36Vin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
600 W
18 V
36 V
28 V
21.5 A
1.5 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
PKY 2000 PI
Brand: Flex Power Modules
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99