PKB4204PI

764-PKB4204PI
PKB4204PI

Mfr.:

Description:
DC/DC Converters - Through Hole 240W 12V 20A 40-75Vin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
240 W
12 V
20 A
1.5 kV
1/16 Brick
58.4 mm (2.299 in)
22.61 mm (0.89 in)
10.16 mm (0.4 in)
Industrial
+ 90 C
- 30 C
PKB4000
Brand: Flex Power Modules
Input Voltage: 40 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: