FA-118T 27.1200MD50Z-K3

Epson Timing
732-FA-118T27.1200MD
FA-118T 27.1200MD50Z-K3

Mfr.:

Description:
Crystals XTL MHZ +/-30PPM +/-50PPM-20 75C 10.0PF 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
750
Expected 08/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.01 £1.01
£0.882 £8.82
£0.803 £20.08
£0.766 £76.60
Full Reel (Order in multiples of 250)
£0.705 £176.25
£0.677 £338.50
£0.643 £643.00
£0.609 £1,522.50
£0.587 £2,935.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
27.12 MHz
50 pF
30 PPM
50 PPM
1.6 mm x 1.2 mm
- 20 C
+ 75 C
SMD/SMT
200 Ohms
200 uW
1.6 mm
1.2 mm
0.35 mm
FA-118T
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Part # Aliases: X1E000251000912
Unit Weight: 150.768 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-118T Crystal Units

Epson Timing FA-118T Crystal Units offer a 24MHz to 54MHz frequency range and up to 200Ω motional resistance. These units feature a fundamental overtone, external dimensions of 1.6mm x 1.2mm x 0.35mm, and a -40°C to +85°C operating temperature range. Epson Timing FA-118T Crystal Units are ideal for mobile phones, BLUETOOTH®, and W-LAN ISM band radios.