B032-VUA4

Eaton
504-B032-VUA4
B032-VUA4

Mfr.:

Description:
Interface Modules 4P USB VGA/AUD CBL KVM SWTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£127.17 £127.17
£114.45 £1,144.50
£111.31 £2,782.75
£109.96 £5,498.00
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Interface Modules
KVM Switches
4 Port
USB
0 C
+ 50 C
Brand: Eaton
Dimensions: 37 in x 9.685 in x 38.42 in
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 580.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.