EPM78V1-01R8-01R0R

Eaton Electronics
504-EPM78V101R801R0R
EPM78V1-01R8-01R0R

Mfr.:

Description:
DC/DC Converters - SMD DC/DC CONV,EPM78V1,1000MA,1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.71 £4.71
£4.59 £22.95
£4.52 £45.20
£4.35 £108.75
£4.28 £214.00
£4.22 £422.00
£3.87 £967.50
£3.86 £3,890.88

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
24 V
4.7 V
32 V
1.8 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
EPM78
Brand: Eaton Electronics
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 504
Subcategory: DC-DC Converters
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EPM78 Non-Isolated DC-DC Converters

Eaton Electronics EPM78V Non-Isolated DC-DC Converters come in a 3-pin SIP package that is compatible with LM78 linear regulators. The EPM78V DC-DC Converters feature a 4.75VDC to 32VDC input voltage range and output voltages from 1.8V to 15V at 1A output current. The series offers efficiency up to 96% and operates over a -40°C to +90°C temperature range. The EPM78V Non-Isolated DC-DC Converters are ideal for use in a variety of industrial, energy, medical, and telecommunications applications.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.