C308F40MA-TR

Eaton Electronics
504-C308F40MA-TR
C308F40MA-TR

Mfr.:

Description:
Surface Mount Fuses 3x8.4FA, Ceramic fuse, 40mA, TR500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.91 £5.91
£5.48 £27.40
£5.11 £51.10
£4.71 £235.50
£4.35 £435.00
£4.12 £1,030.00
Full Reel (Order in multiples of 500)
£3.94 £1,970.00
£3.69 £3,690.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£8.23
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
C308F
Ceramic Fuses
Fast Blow
40 mA
250 VAC
250 VDC
4 kA
3 mm x 8.4 mm
- 55 C
+ 125 C
Reel
Cut Tape
14.2 Ohms
Brand: Eaton Electronics
Diameter: 3.05 mm
Length: 8.7 mm
Product Type: SMD Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses

Eaton Electronics C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are designed for hazardous applications and provide a space-saving alternative to conventional fuse solutions. These fuses feature a 250V rating and a 0.71Ω to 14.2Ω resistance range. The C308F 3mm x 8.4mm Fast-Acting Ceramic Tube Fuses are ideal for hazardous environments, pulp and paper processing equipment, and intrinsically safe network barriers. 

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.