C25DNA3304T-GL

Eaton Electrical
504-C25DNA3304T-GL
C25DNA3304T-GL

Mfr.:

Description:
Contactors - Electromechanical OP N-R 3P 30ADPCNT SCR W/O QC24DC CL 1NO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£221.67 £221.67
£139.47 £1,394.70
£133.16 £3,329.00
£128.60 £6,430.00
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
24 VAC
30 A
AC Type
D1
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 539.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99