SLM090W-1.05-84-ZA

ERP
773-SLM090W-1.0584ZA
SLM090W-1.05-84-ZA

Mfr.:

Description:
LED Power Supplies 88.2W 60-84V 1100mA CC Tri-Mode Dim

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
1.1 A
60 VDC to 84 VDC
88.2 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
101.6 mm (4 in)
50.8 mm (2 in)
38.5 mm (1.516 in)
Industrial
FC
SLM
IP66
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 408.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99