B81123C1103M

EPCOS / TDK
871-B81123C1103M
B81123C1103M

Mfr.:

Description:
Safety Capacitors 0.01uF 500Vac 20% Class Y1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,160
Expected 19/05/2026
2,160
Expected 20/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.33 £1.33
£0.89 £8.90
£0.718 £35.90
£0.665 £66.50
£0.648 £349.92

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
10 nF
Y1
250 VAC
Radial
22.5 mm (0.886 in)
3 kVDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 100 C
KMK0839-M-E
16.5 mm
B81123C
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Type: EMI Suppression Metallized Box Capacitor
Part # Aliases: B81123C1103M000
Unit Weight: 5.897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Y1 EMI Suppression MKP Capacitors

EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are designed for Y1 class for interference suppression, line-to-ground, and double insulation applications. The series has a 500VAC rated voltage, a maximum operating temperature of +110°C, and meets the climatic category 40/110/56 (IEC 60068-1:2013). EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are AEC-Q200D compliant and feature self-healing properties.

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.