B72220S151K151

EPCOS / TDK
871-B72220S151K151
B72220S151K151

Mfr.:

Description:
Varistors 150VAC 10% 20mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.16 £1.16
£0.526 £5.26
£0.393 £39.30
£0.375 £93.75
£0.354 £177.00
Full Reel (Order in multiples of 1000)
£0.30 £300.00
£0.274 £548.00
£0.272 £1,360.00
£0.271 £2,710.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
B722xxS1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
8 kA
85 J
1.55 nF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 100 A
Height: 25.5 mm
Lead Spacing: 2.2 mm
Length: 25 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide
Width: 21.5 mm
Part # Aliases: B72220S 151K151
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.