B72214R2151K101

EPCOS / TDK
871-B72214R2151K101
B72214R2151K101

Mfr.:

Description:
Varistors 150V 14mm 2pin ThermoFuse Varistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,058

Stock:
1,058 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.849 £0.85
£0.668 £6.68
£0.624 £15.60
£0.582 £58.20
£0.541 £108.20
£0.535 £321.00
£0.528 £528.00
£0.497 £1,292.20
£0.487 £2,435.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
17 mm
6 kA
60 J
750 pF
- 40 C
+ 85 C
Bulk
Brand: EPCOS / TDK
Length: 9 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
TARIC:
8533409000
ECCN:
EAR99

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.