B66379GX127

EPCOS / TDK
871-B66379GX127
B66379GX127

Mfr.:

Description:
Ferrite Cores & Accessories E19/8/5 N27 1050 +30% -20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,321

Stock:
4,321 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.563 £0.56
£0.395 £3.95
£0.34 £8.50
£0.303 £15.15
£0.268 £26.80
£0.226 £56.50
£0.196 £98.00
£0.185 £330.23

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
B66379G
Ferrite Cores
Ungapped
E Core
19 x 8 x 5
1.05 uH
- 20 %, + 30 %
N27
Bulk
Brand: EPCOS / TDK
Inside Height: 5.7 mm
Inside Length: 14.3 mm
Inside Width: 4.8 mm
Outside Height: 8 mm
Outside Length: 19 mm
Outside Width: 4.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1785
Subcategory: Ferrites
Part # Aliases: B66379G X127 E19/8/5 B66379G0000X127
Unit Weight: 2.504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
CAHTS:
8504500000
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
BRHTS:
85045000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.