B66229G0500X127

EPCOS / TDK
871-B66229G0500X127
B66229G0500X127

Mfr.:

Description:
Ferrite Cores & Accessories E32/16/9 N27LP=0.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425
Can Dispatch Immediately
On Order:
960
Expected 30/04/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.71 £1.71
£1.19 £11.90
£1.00 £25.00
£0.89 £44.50
£0.78 £78.00
£0.75 £187.50
Full Ammo Pack (Order in multiples of 480)
£0.688 £330.24

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E32/16/9
Ferrite Cores
Gapped
E Core
32 x 16 x 9 (EF 32)
500 nH
N27
Ammo Pack
Brand: EPCOS / TDK
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 480
Subcategory: Ferrites
Part # Aliases: B66229G500X127
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.