B66208W1010T001

EPCOS / TDK
871-B66208W1010T001
B66208W1010T001

Mfr.:

Description:
Ferrite Cores & Accessories CF-E25/13 7-H-1S-10P/HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£0.78 £7.80
£0.668 £16.70
£0.59 £29.50
£0.519 £51.90
£0.504 £126.00
£0.453 £203.85

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
E25/13/7
Hardware & Accessories
Ungapped
E Core
25 x 13 x 7 (EF 25)
Coil Former with Magnetic Axis Vertical
10 Pin
Pin
Tray
Brand: EPCOS / TDK
Lead Diameter: 0.7 mm
Lead Spacing: 5.08 mm
Maximum DC Resistance: 28 uOhms
Outside Length: 26 mm
Outside Width: 27.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 450
Subcategory: Ferrites
Part # Aliases: B66208W1010T1
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
USHTS:
8504909646
JPHTS:
850490000
TARIC:
8504901899
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.