B65982Q0100K097

EPCOS / TDK
871-B65982Q0100K097
B65982Q0100K097

Mfr.:

Description:
Ferrite Cores & Accessories PQ65/60-N97-DG100 Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
28
Expected 02/04/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.56 £18.56
£11.29 £112.90
£10.89 £304.92

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ65/60
Ferrite Cores
Distributed Gap
PQ Core
PQ 65 x 60
100 nH
N95
Tray
Brand: EPCOS / TDK
Outside Height: 30 mm
Outside Length: 65 mm
Outside Width: 45 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 14
Subcategory: Ferrites
Part # Aliases: B65982Q100K97
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99