B65875A0000R097

EPCOS / TDK
871-B65875A0000R097
B65875A0000R097

Mfr.:

Description:
Ferrite Cores & Accessories PQ20/20 N97 2750 +30% -20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.13 £3.13
£2.15 £21.50
£1.82 £45.50
£1.59 £79.50
£1.37 £137.00
Full Ammo Pack (Order in multiples of 240)
£1.37 £328.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ20/20
Ferrite Cores
Ungapped
PQ Core
20 x 20
2.75 uH
- 20 %, + 30 %
N97
Ammo Pack
Brand: EPCOS / TDK
Outside Height: 10.1 mm
Outside Length: 20.5 mm
Outside Width: 14 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 240
Subcategory: Ferrites
Part # Aliases: B65875AR97
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.