B65808E1508T001

EPCOS / TDK
871-B65808E1508T1
B65808E1508T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,815

Stock:
2,815 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.40 £1.40
£0.969 £9.69
£0.834 £20.85
£0.73 £36.50
£0.641 £64.10
£0.533 £133.25

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
RM6
Hardware & Accessories
Ungapped
RM Core
RM 6
Coil Former with Angled Pins
8 Pin
Angled Pin
Bulk
Brand: EPCOS / TDK
Maximum DC Resistance: 69 uOhms
Outside Length: 18.4 mm
Outside Width: 16 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65808E1508T1
Unit Weight: 2.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548009099
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.