B57235S0259M051

EPCOS / TDK
871-B57235S0259M051
B57235S0259M051

Mfr.:

Description:
Inrush Current Limiters ICL S235/2.5 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,414

Stock:
4,414 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.45 £0.45
£0.395 £3.95
£0.375 £18.75
£0.357 £35.70
£0.323 £161.50
Full Reel (Order in multiples of 1500)
£0.311 £466.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.41
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
5.2 A
230 VAC
2.5 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S235 9.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S259M51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533409102
BRHTS:
85332120
ECCN:
EAR99