B43700B8228M000

EPCOS / TDK
871-B43700B8228M000
B43700B8228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 2200uF 20% Ring clip/clamp mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18   Multiples: 18
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£98.67 £1,776.06

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
600 VDC
91 mm
98 mm
31.7 mm
High Reliability Electrolytic Capacitors
6000 Hour
20 %
10.6 A
59 mOhms
- 40 C
+ 85 C
B43700
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Termination Style: Screw
Part # Aliases: B43700B8228M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Screw Terminal Aluminum Electrolytic Capacitors

EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve.