B32933A3155K000

EPCOS / TDK
871-B32933A3155K000
B32933A3155K000

Mfr.:

Description:
Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,234

Stock:
1,234 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.82 £1.82
£1.27 £12.70
£1.13 £56.50
£1.01 £101.00
£0.969 £503.88
£0.943 £980.72
£0.89 £1,851.20
£0.863 £4,487.60

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1.5 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
500 VDC
41.5 mm
12 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
22 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 260
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32933A3155K
Unit Weight: 19.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99