B32916A5475M

EPCOS / TDK
871-B32916A5475M
B32916A5475M

Mfr.:

Description:
Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.92 £16.92
£12.95 £129.50
£11.58 £579.00
£9.84 £984.00
£9.68 £9,680.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4.7 uF
X1
530 VAC
Radial
37.5 mm (1.476 in)
1 kVDC
42 mm
30 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
4 Pin
Straight
- 40 C
+ 110 C
45 mm
B32916
Bulk
Brand: EPCOS / TDK
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32916A5475M000
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99