B32524Q1476K000

EPCOS / TDK
871-B32524Q1476K
B32524Q1476K000

Mfr.:

Description:
Film Capacitors 47uF 10% 100volt MKT L/S=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.10 £7.10
£5.88 £58.80
£5.39 £269.50
£5.07 £507.00
£4.82 £2,602.80
£4.76 £5,140.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
47 uF
100 VDC
Wire
Polyethylene Terephthalate (PET)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
21 mm (0.827 in)
General Film Capacitors
63 VAC
10 %
2 Pin
31 mm (1.22 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Type: Metallized Polyester Capacitors
Part # Aliases: B32524Q1476K
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.