B32361A2157J050

EPCOS / TDK
871-B32361A2157J050
B32361A2157J050

Mfr.:

Description:
Film Capacitors RECOMMENDED ALT 871-B32371A2157J050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.73 £27.73
£20.80 £249.60
£20.31 £2,193.48
1,008 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
150 uF
675 VDC
Stud Threaded
Polypropylene (PP)
35 mm (1.378 in)
132 mm (5.197 in)
General Film Capacitors
350 VAC
5 %
2 Pin
- 40 C
+ 85 C
MKP AC
Bulk
Brand: EPCOS / TDK
Diameter: 63.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Film Capacitors Power Electronic Capacitors
Part # Aliases: B32361A2157J50
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99