B25620B1287K102

EPCOS / TDK
871-B25620B1287K102
B25620B1287K102

Mfr.:

Description:
Film Capacitors 280 uF, 1100 V and MKP PEC DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
280 uF
1.1 kVDC
Stud Threaded
70 mm (2.756 in)
DC Link Film Capacitors
10 %
2 Pin
- 55 C
MKP DC
Bulk
Brand: EPCOS / TDK
Diameter: 70 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Type: Power Electronic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

B2562 MKP DC Power Film Capacitors

Epcos / TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 Series offer a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. Epcos / TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.