LFZVC36FS24E

EOS Power
Not Assigned
LFZVC36FS24E

Mfr.:

Description:
Desktop AC Adapters

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Required
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
36 W
24 VDC
1.5 A
Industrial
Barrel Connector
2.5 mm Barrel Plug, Righ Angle
40 in
90 %
AC Inlet Type: IEC320 C8
Brand: EOS Power
Connector A Polarity: Center Positive
Height: 24.57 mm
Length: 88.9 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 44.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99