ECXV-P35C2M-160.000

ECS
520-ECXVP35C2M160
ECXV-P35C2M-160.000

Mfr.:

Description:
VCXO Oscillators 160.000MHz 3.3V 25ppm-20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.37 £5.37
£4.21 £42.10
£4.16 £208.00
£4.08 £408.00
£4.00 £1,000.00
£3.93 £1,965.00
£3.88 £3,880.00
£3.86 £9,650.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
160 MHz
25 PPM
2.97 V
3.63 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
5 mm
1.3 mm
3.2 mm
ECXV-P
Tray
Brand: ECS
Current Rating: 50 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99