ECX-L35CN-200.000-TR

ECS
520-L35CN-200.000-TR
ECX-L35CN-200.000-TR

Mfr.:

Description:
Standard Clock Oscillators 200.000 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40-+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,049

Stock:
2,049 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.83 £3.83
£3.33 £33.30
£3.15 £78.75
£3.02 £151.00
£2.90 £290.00
£2.80 £700.00
£2.67 £1,335.00
Full Reel (Order in multiples of 1000)
£2.53 £2,530.00
£2.44 £4,880.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
5 mm x 3.2 mm
200 MHz
25 PPM
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECX-L35CN LVDS Oscillators

ECS ECX-L35CN LVDS Oscillators are low-jitter, low-current crystal-controlled oscillators. ECS ECX-L35CN LVDS Oscillators offer a 10MHz to 1500MHz configurable frequency range and a 3.3V typical supply voltage. ECX0L35CN comes in a 5mm x 3.25mm footprint and operates over a -40°C to +85°C extended temperature range.