ECS-160-8-33B-CTN-TR3

ECS
520-ECS160833BCTNTR3
ECS-160-8-33B-CTN-TR3

Mfr.:

Description:
Crystals 16MHz 8 pF +/-10/20 ppm -40 - +85C 3225 Low aging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,750

Stock:
11,750 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.413 £0.41
£0.353 £3.53
£0.32 £8.00
£0.307 £30.70
£0.291 £72.75
£0.278 £139.00
£0.251 £251.00
Full Reel (Order in multiples of 3000)
£0.217 £651.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
10 MHz to 54 MHz
15 PPM
- 40 C
+ 85 C
SMD/SMT
200 uW
3.2 mm
2.5 mm
0.8 mm
ECS-33B
Reel
Cut Tape
Brand: ECS
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.