ECS-143-18-36-AGM-TR

ECS
520-143-18-36-AGMT
ECS-143-18-36-AGM-TR

Mfr.:

Description:
Crystals 14.31818MHz 18pF 25ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,274

Stock:
2,274 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.33 £0.33
£0.271 £2.71
£0.259 £12.95
£0.235 £23.50
£0.225 £112.50
Full Reel (Order in multiples of 1000)
£0.22 £220.00
£0.20 £1,000.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
14.31818 MHz
18 pF
25 PPM
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
150 Ohms
100 uW
2.5 mm
2 mm
0.55 mm
ECX-2236
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.