ECOC-2522-10.000-3HC

ECS
520-O2522-10-3HC
ECOC-2522-10.000-3HC

Mfr.:

Description:
OCXO Oscillators 10MHz 3.3V 30ppb -40C +75C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£79.32 £79.32
£78.67 £786.70

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: OCXO Oscillators
RoHS:  
OCXO
SMD-6
10 MHz
30 PPB
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 75 C
25.4 mm
22.1 mm
12.2 mm
ECOC-2522
Tray
Brand: ECS
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 15
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators

ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators feature a 25.4mm x 22mm footprint ideal for cellular, radar, test/measurement, and IoT applications. Within a 2MHz to 100MHz frequency range and -40°C to 75°C temperature range, these oscillators offer 3.3V and 5.0V selectable supply voltages with a 45/55% maximum duty cycle.