K14-040.120101

EAO
123-K14-040.120101
K14-040.120101

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Indicator-Set raised lens red flat ST 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.92 £31.92
£31.14 £311.40
£29.58 £739.50
£29.57 £1,478.50
£29.56 £2,956.00
£28.37 £7,092.50

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Brand: EAO
Product Type: Panel Mount Indicators / Switch Indicators
Series: K14
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 14 Indicators with IP69K & IK07 Requirement

EAO Series 14 Indicators with IP69K and IK07 Requirements offer safe and reliable status indications. This is a necessity for applications within machinery, industrial automation, processing, food and packaging equipment, robotics, and specialty vehicles. These indicator units are the ideal solution by providing high-intensity, homogenous LED illumination and 180° all-around visibility while packaged in a compact, space-saving design. With a minimal back panel depth of just 9.5mm, a small outer diameter of 33.5mm, and a polyamide seal. The Series 14 indicator compact units function reliably in confined spaces. Additionally, installation is made easy with connectivity through Push-in-Terminals (PIT). These series 14 indicators are ideal for industrial machinery, robotics, food and packaging equipment, and specialty vehicles.