704.006.718

EAO
123-704.006.718

704.006.718

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators CONTACT ELEMENT SLOW MAKE SM 1N.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2
Can Dispatch Immediately

On Order:

7
Expected 04/08/2025

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.66 £42.66
£41.53 £415.30
£38.41 £960.25
£38.40 £1,920.00
£37.97 £3,797.00
£36.28 £9,070.00

Product Attribute Attribute Value
EAO
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Indicators
Indicator Actuator
Pushbutton Switches
Screw
Panel Mount
30.5 mm
Black
Body Shape: Round
Brand: EAO
Illuminated: Illuminated
Material: Plastic
Outside Diameter: 35 mm
Product Type: Panel Mount Indicators / Switch Indicators
Series: 04
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Series 04
Unit Weight: 65.235 g