10-2J09.1069

EAO
123-10-2J09.1069
10-2J09.1069

Mfr.:

Description:
Lamps SNGL CHIP LED MIDGET GRVE 12VAC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.23 £15.23
£13.95 £1,395.00
£13.44 £6,720.00

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Lamps
RoHS:  
10
Brand: EAO
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Tradename: 10
Unit Weight: 2.044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99