10-2109.1064

EAO
123-10-2109.1064
10-2109.1064

Mfr.:

Description:
Lamps YLW LED LAMP 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.17 £13.17
£11.86 £1,186.00
£11.63 £5,815.00

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Lamps
RoHS:  
10
Brand: EAO
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Tradename: 10
Unit Weight: 4.662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99